
S115FP | |
|---|---|
DigiKey Part Number | S115FPTR-ND - Tape & Reel (TR) S115FPCT-ND - Cut Tape (CT) S115FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S115FP |
Description | DIODE SCHOTTKY 150V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 32pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.68100 | $16.81 |
| 100 | $1.57540 | $157.54 |
| 500 | $1.24776 | $623.88 |
| 1,000 | $1.12196 | $1,121.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75809 | $2,274.27 |
| 6,000 | $0.75568 | $4,534.08 |











