RURP8100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 714
Unit Price: $20.88000
Datasheet

Similar


Microchip Technology
In Stock: 70
Unit Price: $18.42000
Datasheet

Similar


IXYS
In Stock: 50
Unit Price: $26.31000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 988
Unit Price: $10.28000
Datasheet

Similar


STMicroelectronics
In Stock: 968
Unit Price: $10.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2
Unit Price: $26.23000
Datasheet
Diode 1000 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RURP8100

DigiKey Part Number
RURP8100-ND
Manufacturer
Manufacturer Product Number
RURP8100
Description
DIODE STANDARD 1000V 8A TO2202
Customer Reference
Detailed Description
Diode 1000 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
RURP8100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes