


RHRG5060-F085 | |
---|---|
DigiKey Part Number | RHRG5060-F085-ND |
Manufacturer | |
Manufacturer Product Number | RHRG5060-F085 |
Description | DIODE AVALANCHE 600V 50A TO2472 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 50A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | RHRG5060-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.21000 | $53.21 |
30 | $28.90267 | $867.08 |
120 | $28.36900 | $3,404.28 |
510 | $26.68429 | $13,608.99 |
1,020 | $24.33128 | $24,817.91 |