
QSB363GR | |
|---|---|
DigiKey Part Number | QSB363GRTR-ND - Tape & Reel (TR) QSB363GRCT-ND - Cut Tape (CT) QSB363GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSB363GR |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 2 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 24° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.57000 | $25.70 |
| 100 | $1.84060 | $184.06 |
| 500 | $1.50948 | $754.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.40057 | $1,400.57 |
| 2,000 | $1.30793 | $2,615.86 |
| 3,000 | $1.26033 | $3,780.99 |
| 5,000 | $1.20650 | $6,032.50 |
| 7,000 | $1.17445 | $8,221.15 |
| 10,000 | $1.14317 | $11,431.70 |
| 25,000 | $1.07405 | $26,851.25 |
| 50,000 | $1.03100 | $51,550.00 |

