cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCFFS30120AF

DigiKey Part Number
5556-PCFFS30120AF-ND
Manufacturer
Manufacturer Product Number
PCFFS30120AF
Description
DIODE SIL CARBIDE 1200V 46A DIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1200 V 46A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
46A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 30 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Capacitance @ Vr, F
1740pf @ 1V, 100kHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Die
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$116.10000$116.10
10$85.02500$850.25
25$76.61520$1,915.38
80$70.20100$5,616.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.