Similar
Similar
Similar

NZT6727 | |
|---|---|
DigiKey Part Number | NZT6727-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZT6727 |
Description | TRANS PNP 40V 1.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1.5 A 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | NZT6727 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 1A, 1V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-3 | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |




