NZQA6V8AXV5T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19,072
Unit Price: $4.28000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.78048
Datasheet

Similar


STMicroelectronics
In Stock: 8,235
Unit Price: $5.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,775
Unit Price: $3.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,451
Unit Price: $3.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 83,968
Unit Price: $7.73000
Datasheet
13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZQA6V8AXV5T1

DigiKey Part Number
NZQA6V8AXV5T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZQA6V8AXV5T1
Description
TVS DIODE 4.3VWM 13VC SOT553
Customer Reference
Detailed Description
13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
4.3V
Voltage - Breakdown (Min)
6.47V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
1.6A (8/20µs)
Power - Peak Pulse
20W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 131,148 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

131,148In Stock
Ships from Rochester Electronics, LLC