
PESD3V3V4UW,115 | |
|---|---|
DigiKey Part Number | 1727-5793-2-ND - Tape & Reel (TR) 1727-5793-1-ND - Cut Tape (CT) 1727-5793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3V4UW,115 |
Description | TVS DIODE 3.3VWM 11VC SOT665 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3V4UW,115 Models |
Category | Power - Peak Pulse 16W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOT-665 |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1001-04XTG | Littelfuse Inc. | 83,918 | F2896CT-ND | $32.00000 | Direct |
| ESDALC6V1P5 | STMicroelectronics | 70,707 | 497-3785-1-ND | $22.00000 | Similar |
| NZQA6V8AXV5T1 | onsemi | 131,148 | NZQA6V8AXV5T1OS-ND | $3.78591 | Similar |
| NZQA6V8AXV5T1G | onsemi | 19,042 | NZQA6V8AXV5T1GOSCT-ND | $17.00000 | Similar |
| NZQA6V8AXV5T2 | onsemi | 12,000 | NZQA6V8AXV5T2-ND | $3.78591 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.21200 | $22.12 |
| 100 | $1.39440 | $139.44 |
| 500 | $1.03904 | $519.52 |
| 1,000 | $0.92401 | $924.01 |
| 2,000 | $0.82704 | $1,654.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74534 | $2,981.36 |
| 8,000 | $0.67657 | $5,412.56 |
| 12,000 | $0.64150 | $7,698.00 |
| 20,000 | $0.60210 | $12,042.00 |
| 28,000 | $0.57875 | $16,205.00 |
| 40,000 | $0.55606 | $22,242.40 |

