Similar
Similar
Similar
Similar

NZQA5V6XV5T3 | |
|---|---|
DigiKey Part Number | NZQA5V6XV5T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZQA5V6XV5T3 |
Description | TVS DIODE 3VWM 10.5VC SOT553 |
Customer Reference | |
Detailed Description | 10.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA5V6XV5T3 Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 90pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 5.32V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZQA5V6XV5T1G | onsemi | 6,139 | NZQA5V6XV5T1GOSCT-ND | $21.00000 | Similar |
| PESD3V3L4UW,115 | Nexperia USA Inc. | 15,640 | 1727-5790-1-ND | $12.00000 | Similar |
| TPD4E002DRL2 | Texas Instruments | 3,138 | 296-25866-1-ND | $25.00000 | Similar |
| TPD4E002DRLR | Texas Instruments | 8,227 | 296-21694-1-ND | $27.00000 | Similar |




