
PESD3V3L4UW,115 | |
|---|---|
DigiKey Part Number | 1727-5790-2-ND - Tape & Reel (TR) 1727-5790-1-ND - Cut Tape (CT) 1727-5790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L4UW,115 |
Description | TVS DIODE 3.3VWM 12VC SOT665 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3L4UW,115 Models |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 22pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOT-665 |
Voltage - Breakdown (Min) 5.32V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.86600 | $18.66 |
| 100 | $1.16750 | $116.75 |
| 500 | $0.86474 | $432.37 |
| 1,000 | $0.76690 | $766.90 |
| 2,000 | $0.68428 | $1,368.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61470 | $2,458.80 |
| 8,000 | $0.55609 | $4,448.72 |
| 12,000 | $0.52621 | $6,314.52 |
| 20,000 | $0.49262 | $9,852.40 |
| 28,000 | $0.47272 | $13,236.16 |
| 40,000 | $0.45337 | $18,134.80 |

