Parametric Equivalent



| NZ8F4V7SMX2WT5G | |
|---|---|
| DigiKey Part Number | 488-NZ8F4V7SMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F4V7SMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F4V7SMX2WT5GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NZ8F4V7SMX2WT5G | 
| Description | DIODE ZENER 4.7V 250MW 2-X2DFNW | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.7 V 250 mW ±2.34% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2.34% | |
| Power - Max | 250 mW | |
| Impedance (Max) (Zzt) | 100 Ohms | |
| Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Package / Case | ||
| Supplier Device Package | 2-X2DFNW (1x0.6) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | $0.33960 | $2,716.80 | 
| 16,000 | $0.30725 | $4,916.00 | 
| 24,000 | $0.29077 | $6,978.48 | 
| 40,000 | $0.27223 | $10,889.20 | 
| 56,000 | $0.26124 | $14,629.44 | 
| 80,000 | $0.25057 | $20,045.60 | 
| 200,000 | $0.22713 | $45,426.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China