
NXH450B100H4Q2F2PG-R | |
|---|---|
DigiKey Part Number | 5556-NXH450B100H4Q2F2PG-R-ND |
Manufacturer | |
Manufacturer Product Number | NXH450B100H4Q2F2PG-R |
Description | IGBT MOD 1000V 101A 234W 56-PIM |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge Inverter 1000 V 101 A 234 W Chassis Mount 56-PIM (93x47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 101 A | |
Power - Max | 234 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 600 µA | |
Input Capacitance (Cies) @ Vce | 9.342 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 56-PIM (93x47) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,994.10000 | $1,994.10 |
| 12 | $1,927.82667 | $23,133.92 |

