
NXH200T120H3Q2F2SG | |
|---|---|
DigiKey Part Number | 5556-NXH200T120H3Q2F2SG-ND |
Manufacturer | |
Manufacturer Product Number | NXH200T120H3Q2F2SG |
Description | IGBT MOD 1200V 330A 679W 56-PIM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 330 A 679 W Chassis Mount 56-PIM/Q2PACK (93x47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 330 A | |
Power - Max | 679 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 35.615 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 56-PIM/Q2PACK (93x47) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,092.02000 | $1,092.02 |
| 12 | $953.83083 | $11,445.97 |

