
NXH015P120M3F1PTG | |
---|---|
DigiKey Part Number | 5556-NXH015P120M3F1PTG-ND |
Manufacturer | |
Manufacturer Product Number | NXH015P120M3F1PTG |
Description | MOSFET 2N-CH 1200V 77A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 77A (Tc) 198W (Tj) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 77A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 60A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 30mA | |
Gate Charge (Qg) (Max) @ Vgs | 211nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 4696pF @ 800V | |
Power - Max | 198W (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $618.47000 | $618.47 |
28 | $483.27214 | $13,531.62 |