
NXH010P120M3F1PTG | |
|---|---|
DigiKey Part Number | 5556-NXH010P120M3F1PTG-ND |
Manufacturer | |
Manufacturer Product Number | NXH010P120M3F1PTG |
Description | MOSFET 2N-CH 1200V 105A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 105A (Tc) 272W (Tj) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 105A (Tc) | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 90A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 45mA | |
Gate Charge (Qg) (Max) @ Vgs | 314nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 6451pF @ 800V | |
Power - Max | 272W (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $700.82000 | $700.82 |
| 28 | $562.06250 | $15,737.75 |


