N-Channel 60 V 15A (Ta), 63A (Tc) 3.2W (Ta), 56W (Tc) Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTYS008N06CLTWG

DigiKey Part Number
488-NVTYS008N06CLTWGTR-ND - Tape & Reel (TR)
488-NVTYS008N06CLTWGCT-ND - Cut Tape (CT)
488-NVTYS008N06CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTYS008N06CLTWG
Description
T6 60V N-CH LL IN LFPAK33
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15A (Ta), 63A (Tc) 3.2W (Ta), 56W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.2V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1230 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 56W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.46000$13.46
10$8.50900$85.09
100$5.68730$568.73
500$4.47754$2,238.77
1,000$4.08839$4,088.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.59417$10,782.51
6,000$3.34548$20,072.88
9,000$3.27156$29,444.04
Manufacturers Standard Package