
NVTYS008N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS008N06CLTWGTR-ND - Tape & Reel (TR) 488-NVTYS008N06CLTWGCT-ND - Cut Tape (CT) 488-NVTYS008N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS008N06CLTWG |
Description | T6 60V N-CH LL IN LFPAK33 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta), 63A (Tc) 3.2W (Ta), 56W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1230 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.46000 | $13.46 |
| 10 | $8.50900 | $85.09 |
| 100 | $5.68730 | $568.73 |
| 500 | $4.47754 | $2,238.77 |
| 1,000 | $4.08839 | $4,088.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.59417 | $10,782.51 |
| 6,000 | $3.34548 | $20,072.88 |
| 9,000 | $3.27156 | $29,444.04 |

