
NVTYS005N04CLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS005N04CLTWGTR-ND - Tape & Reel (TR) 488-NVTYS005N04CLTWGCT-ND - Cut Tape (CT) 488-NVTYS005N04CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS005N04CLTWG |
Description | T6 40V N-CH LL IN LFPAK33 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 75A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.73000 | $12.73 |
| 10 | $8.06100 | $80.61 |
| 100 | $5.37400 | $537.40 |
| 500 | $4.22104 | $2,110.52 |
| 1,000 | $3.85008 | $3,850.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.37903 | $10,137.09 |
| 6,000 | $3.14199 | $18,851.94 |
| 9,000 | $3.04312 | $27,388.08 |


