
NVT211CMTR2G | |
---|---|
DigiKey Part Number | 488-NVT211CMTR2GTR-ND - Tape & Reel (TR) 488-NVT211CMTR2GCT-ND - Cut Tape (CT) 488-NVT211CMTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT211CMTR2G |
Description | SENSOR DIGITAL -40C-125C 8WDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NVT211CMTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.8V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 70°C (-20°C ~ 110°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.95000 | $86.95 |
10 | $59.27500 | $592.75 |
25 | $52.05120 | $1,301.28 |
100 | $43.88530 | $4,388.53 |
250 | $40.64444 | $10,161.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $43.33933 | $130,017.99 |