8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT210CMTR2G

DigiKey Part Number
488-NVT210CMTR2GTR-ND - Tape & Reel (TR)
488-NVT210CMTR2GCT-ND - Cut Tape (CT)
488-NVT210CMTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT210CMTR2G
Description
SENSOR DIGITAL -40C-125C 8WDFN
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NVT210CMTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
I2C/SMBus
Voltage - Supply
2.8V ~ 3.6V
Resolution
8 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
-20°C ~ 110°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,850
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$86.51000$86.51
10$58.97200$589.72
25$51.78480$1,294.62
100$43.66090$4,366.09
250$40.43656$10,109.14
* All Digi-Reel orders will add a $55.00 reeling fee.