
NVT210CMTR2G | |
---|---|
DigiKey Part Number | 488-NVT210CMTR2GTR-ND - Tape & Reel (TR) 488-NVT210CMTR2GCT-ND - Cut Tape (CT) 488-NVT210CMTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT210CMTR2G |
Description | SENSOR DIGITAL -40C-125C 8WDFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NVT210CMTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.8V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -20°C ~ 110°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.51000 | $86.51 |
10 | $58.97200 | $589.72 |
25 | $51.78480 | $1,294.62 |
100 | $43.66090 | $4,366.09 |
250 | $40.43656 | $10,109.14 |