
NVMFS6H848NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H848NT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H848NT1GCT-ND - Cut Tape (CT) 488-NVMFS6H848NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H848NT1G |
Description | MOSFET N-CH 80V 13A/57A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13A (Ta), 57A (Tc) 3.7W (Ta), 73W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 73W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.75000 | $16.75 |
| 10 | $10.68500 | $106.85 |
| 100 | $7.22790 | $722.79 |
| 500 | $5.74608 | $2,873.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.75779 | $7,136.68 |
| 3,000 | $4.51615 | $13,548.45 |
| 4,500 | $4.48052 | $20,162.34 |
| 7,500 | $4.43271 | $33,245.33 |

