
NVMFS5H663NLT1G | |
|---|---|
DigiKey Part Number | NVMFS5H663NLT1GOSTR-ND - Tape & Reel (TR) NVMFS5H663NLT1GOSCT-ND - Cut Tape (CT) NVMFS5H663NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5H663NLT1G |
Description | MOSFET N-CH 60V 16.2A/67A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16.2A (Ta), 67A (Tc) 3.7W (Ta), 63W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 56µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1131 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.93000 | $14.93 |
| 10 | $9.49600 | $94.96 |
| 100 | $6.38400 | $638.40 |
| 500 | $5.04994 | $2,524.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.40205 | $6,603.07 |
| 3,000 | $4.07593 | $12,227.79 |
| 4,500 | $3.90981 | $17,594.15 |
| 7,500 | $3.78962 | $28,422.15 |

