
NVMFS5C680NLT1G | |
|---|---|
DigiKey Part Number | NVMFS5C680NLT1GOSTR-ND - Tape & Reel (TR) NVMFS5C680NLT1GOSCT-ND - Cut Tape (CT) NVMFS5C680NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C680NLT1G |
Description | MOSFET N-CH 60V 8.1A/21A 5DFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.1A (Ta), 21A (Tc) 3.4W (Ta), 24W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C680NLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.33700 | $83.37 |
| 100 | $5.56270 | $556.27 |
| 500 | $4.37400 | $2,187.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.79669 | $5,695.03 |
| 3,000 | $3.50600 | $10,518.00 |
| 4,500 | $3.35794 | $15,110.73 |
| 7,500 | $3.19158 | $23,936.85 |
| 10,500 | $3.17350 | $33,321.75 |


