
NVMFS025P04M8LT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS025P04M8LT1GTR-ND - Tape & Reel (TR) 488-NVMFS025P04M8LT1GCT-ND - Cut Tape (CT) 488-NVMFS025P04M8LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS025P04M8LT1G |
Description | MV8 40V P-CH LL IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 9.4A (Ta), 34.6A (Tc) 3.5W (Ta), 44.1W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 255µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1058 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 44.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $6.89800 | $68.98 |
| 100 | $4.56290 | $456.29 |
| 500 | $3.55990 | $1,779.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.07215 | $4,608.23 |
| 3,000 | $2.82655 | $8,479.65 |
| 4,500 | $2.70140 | $12,156.30 |
| 7,500 | $2.56079 | $19,205.92 |
| 10,500 | $2.47754 | $26,014.17 |
| 15,000 | $2.46234 | $36,935.10 |


