
NVMFS4C05NT1G | |
|---|---|
DigiKey Part Number | NVMFS4C05NT1GOSTR-ND - Tape & Reel (TR) NVMFS4C05NT1GOSCT-ND - Cut Tape (CT) NVMFS4C05NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C05NT1G |
Description | MOSFET N-CH 30V 24.7A/116A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 24.7A (Ta), 116A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS4C05NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1972 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.61W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $13.68200 | $136.82 |
| 100 | $9.37570 | $937.57 |
| 500 | $7.53470 | $3,767.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.64151 | $9,962.27 |
| 3,000 | $6.19203 | $18,576.09 |
| 4,500 | $6.14743 | $27,663.44 |










