5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS015N10MCLT1G

DigiKey Part Number
488-NVMFS015N10MCLT1GTR-ND - Tape & Reel (TR)
488-NVMFS015N10MCLT1GCT-ND - Cut Tape (CT)
488-NVMFS015N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS015N10MCLT1G
Description
MOSFET N-CH 100V 10.5A/54A 5DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 10.5A (Ta), 54A (Tc) 3W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NVMFS015N10MCLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.2mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
2.2V @ 282µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1338 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.28000$10.28
10$7.52200$75.22
100$5.75830$575.83
500$5.12892$2,564.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.16083$6,241.24
3,000$3.93615$11,808.45
4,500$3.86204$17,379.18
Manufacturers Standard Package