Mosfet Array 40V 18A (Ta), 84A (Tc) 3W (Ta), 50W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 18A (Ta), 84A (Tc) 3W (Ta), 50W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
8 Power TDFN

NVMFD5C462NLT1G

DigiKey Part Number
NVMFD5C462NLT1GOSTR-ND - Tape & Reel (TR)
NVMFD5C462NLT1GOSCT-ND - Cut Tape (CT)
NVMFD5C462NLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFD5C462NLT1G
Description
MOSFET 2N-CH 40V 18A 8DFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 18A (Ta), 84A (Tc) 3W (Ta), 50W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
18A (Ta), 84A (Tc)
Rds On (Max) @ Id, Vgs
4.7mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1300pF @ 25V
Power - Max
3W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.49000$27.49
10$17.92400$179.24
100$12.47110$1,247.11
500$10.72256$5,361.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.01204$13,518.06
3,000$8.76019$26,280.57
Manufacturers Standard Package