
NVLJWD023N04CLTAG | |
|---|---|
DigiKey Part Number | 488-NVLJWD023N04CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWD023N04CLTAGCT-ND - Cut Tape (CT) 488-NVLJWD023N04CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWD023N04CLTAG |
Description | MOSFET 2N-CH 40V 7A 6WDFNW |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7A (Ta), 25A (Tc) 2W (Ta), 24W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.2x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta), 25A (Tc) | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 440pF @ 25V | |
Power - Max | 2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2.2x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.56300 | $45.63 |
| 25 | $4.10400 | $102.60 |
| 100 | $3.59690 | $359.69 |
| 250 | $3.35472 | $838.68 |
| 500 | $3.20852 | $1,604.26 |
| 1,000 | $3.08816 | $3,088.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.85398 | $8,561.94 |
| 6,000 | $2.78340 | $16,700.40 |
| 9,000 | $2.74805 | $24,732.45 |
| 15,000 | $2.70889 | $40,633.35 |
| 21,000 | $2.68599 | $56,405.79 |
| 30,000 | $2.66399 | $79,919.70 |











