
TLIN2027DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN2027DRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN2027DRBRQ1CT-ND - Cut Tape (CT) 296-TLIN2027DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2027DRBRQ1 |
Description | IC TRANSCEIVER 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $7.22700 | $72.27 |
| 25 | $6.54120 | $163.53 |
| 100 | $5.78050 | $578.05 |
| 250 | $5.41796 | $1,354.49 |
| 500 | $5.19944 | $2,599.72 |
| 1,000 | $5.09445 | $5,094.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.79768 | $14,393.04 |
| 6,000 | $4.68900 | $28,134.00 |
| 9,000 | $4.63459 | $41,711.31 |
| 15,000 | $4.57428 | $68,614.20 |

