


NVHL055N60S5F | |
|---|---|
DigiKey Part Number | 488-NVHL055N60S5F-ND |
Manufacturer | |
Manufacturer Product Number | NVHL055N60S5F |
Description | SUPERFET5 FRFET, 55MOHM, TO-247- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 45A (Tc) 278W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 5.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 85.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4603 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.92000 | $73.92 |
| 10 | $50.57500 | $505.75 |
| 450 | $32.94909 | $14,827.09 |

