
NVD4C05NT4G | |
---|---|
DigiKey Part Number | 488-NVD4C05NT4GTR-ND - Tape & Reel (TR) 488-NVD4C05NT4GCT-ND - Cut Tape (CT) 488-NVD4C05NT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD4C05NT4G |
Description | MOSFET N-CH 30V DPAK-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 90A (Tc) 3.5W (Ta), 57W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $12.71100 | $127.11 |
100 | $12.34610 | $1,234.61 |
500 | $6.41016 | $3,205.08 |