N-Channel 650 V 37A (Tc) 291W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBG089N65S3F

DigiKey Part Number
488-NVBG089N65S3FTR-ND - Tape & Reel (TR)
488-NVBG089N65S3FCT-ND - Cut Tape (CT)
488-NVBG089N65S3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBG089N65S3F
Description
SF3 FRFET AUTO, 89MOHM, D2PAK 7L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 37A (Tc) 291W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
89mOhm @ 18.5A, 10V
Vgs(th) (Max) @ Id
5V @ 970µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3598 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
291W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,509
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$84.85000$84.85
10$58.53700$585.37
100$48.39460$4,839.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$39.53813$31,630.50
Manufacturers Standard Package