
NV24C64MUW3VLTBG | |
|---|---|
DigiKey Part Number | 488-NV24C64MUW3VLTBGTR-ND - Tape & Reel (TR) 488-NV24C64MUW3VLTBGCT-ND - Cut Tape (CT) 488-NV24C64MUW3VLTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C64MUW3VLTBG |
Description | IC EEPROM 64KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.60700 | $56.07 |
| 25 | $5.45920 | $136.48 |
| 50 | $5.34560 | $267.28 |
| 100 | $5.22810 | $522.81 |
| 250 | $5.07332 | $1,268.33 |
| 500 | $4.95542 | $2,477.71 |
| 1,000 | $4.83770 | $4,837.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.72198 | $11,165.94 |
| 6,000 | $3.62957 | $21,777.42 |










