NUP4301MR6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 69,267
Unit Price: $1.88000
Datasheet
SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP4301MR6T1

DigiKey Part Number
NUP4301MR6T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUP4301MR6T1
Description
TVS DIODE SC74
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
NUP4301MR6T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
70V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.6pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 66,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

66,000In Stock
Ships from Rochester Electronics, LLC