NTUD3128NT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 56,529
Unit Price: $5.71000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTUD3128NT5G

DigiKey Part Number
NTUD3128NT5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTUD3128NT5G
Description
MOSFET 2N-CH 20V 0.16A SOT963
Customer Reference
Detailed Description
Mosfet Array 20V 160mA 125mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NTUD3128NT5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
160mA
Rds On (Max) @ Id, Vgs
3Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
9pF @ 15V
Power - Max
125mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable