NTTFS4C13NTWG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $7.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.65000
Datasheet

Similar


Texas Instruments
In Stock: 170
Unit Price: $16.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,586
Unit Price: $5.92000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,572
Unit Price: $7.89000
Datasheet

Similar


Vishay Siliconix
In Stock: 22,849
Unit Price: $8.88000
Datasheet
N-Channel 30 V 7.2A (Ta) 780mW (Ta), 21.5W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS4C13NTWG

DigiKey Part Number
NTTFS4C13NTWGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTTFS4C13NTWG
Description
MOSFET N-CH 30V 7.2A 8WDFN
Customer Reference
Detailed Description
N-Channel 30 V 7.2A (Ta) 780mW (Ta), 21.5W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NTTFS4C13NTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
780mW (Ta), 21.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes