
NTTFS4C02NTAG | |
|---|---|
DigiKey Part Number | NTTFS4C02NTAGOSTR-ND - Tape & Reel (TR) NTTFS4C02NTAGOSCT-ND - Cut Tape (CT) NTTFS4C02NTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS4C02NTAG |
Description | MOSFET N-CH 30V 170A 8WDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 170A (Tc) 91W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.25mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2980 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 91W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.69600 | $36.96 |
| 100 | $3.06270 | $306.27 |
| 500 | $2.62052 | $1,310.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.15999 | $3,239.99 |
| 3,000 | $1.89734 | $5,692.02 |
| 4,500 | $1.79748 | $8,088.66 |
| 7,500 | $1.77538 | $13,315.35 |
| 10,500 | $1.71273 | $17,983.67 |
| 15,000 | $1.65186 | $24,777.90 |
| 37,500 | $1.61322 | $60,495.75 |

