
NTTFS024N06CTAG | |
---|---|
DigiKey Part Number | 488-NTTFS024N06CTAGTR-ND - Tape & Reel (TR) 488-NTTFS024N06CTAGCT-ND - Cut Tape (CT) 488-NTTFS024N06CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS024N06CTAG |
Description | MOSFET N-CH 60V 7A/24A 8WDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 24A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22.6mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 333 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62900 | $36.29 |
100 | $2.33110 | $233.11 |
500 | $1.77260 | $886.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.50037 | $2,250.55 |
3,000 | $1.36308 | $4,089.24 |
4,500 | $1.29312 | $5,819.04 |
7,500 | $1.21446 | $9,108.45 |
10,500 | $1.16789 | $12,262.85 |
15,000 | $1.12260 | $16,839.00 |
37,500 | $1.02637 | $38,488.88 |