
NTR1P02LT3G | |
---|---|
DigiKey Part Number | NTR1P02LT3GOSTR-ND - Tape & Reel (TR) NTR1P02LT3GOSCT-ND - Cut Tape (CT) NTR1P02LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR1P02LT3G |
Description | MOSFET P-CH 20V 1.3A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.3A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR1P02LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 750mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.43700 | $14.37 |
100 | $1.01730 | $101.73 |
500 | $0.90534 | $452.67 |
1,000 | $0.76732 | $767.32 |
2,000 | $0.75439 | $1,508.78 |
5,000 | $0.67826 | $3,391.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57764 | $5,776.40 |
20,000 | $0.56602 | $11,320.40 |
30,000 | $0.53989 | $16,196.70 |
50,000 | $0.52263 | $26,131.50 |