
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 23.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 4.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4305 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 305W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.67000 | $81.67 |
| 10 | $56.20400 | $562.04 |
| 100 | $41.81800 | $4,181.80 |
| 800 | $37.58315 | $30,066.52 |

