
NTMSD2P102R2SG | |
---|---|
DigiKey Part Number | 2156-NTMSD2P102R2SG-ND |
Manufacturer | |
Manufacturer Product Number | NTMSD2P102R2SG |
Description | MOSFET P-CH 20V 2.3A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.3A (Ta) Surface Mount 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 16 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |