NTMS5P02R2SG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 994
Unit Price: $10.76000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMS5P02R2SG

DigiKey Part Number
NTMS5P02R2SGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMS5P02R2SG
Description
MOSFET P-CH 20V 3.95A 8SOIC
Customer Reference
Detailed Description
P-Channel 20 V 3.95A (Ta) 790mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMS5P02R2SG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 5.4A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
790mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,125 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7,125In Stock
Ships from Rochester Electronics, LLC