


NTMJS0D8N04CLTWG | |
---|---|
DigiKey Part Number | 488-NTMJS0D8N04CLTWGTR-ND - Tape & Reel (TR) 488-NTMJS0D8N04CLTWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMJS0D8N04CLTWG |
Description | MOSFET N-CH 40V 56A/368A 8LFPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Ta), 368A (Tc) 4.2W (Ta), 180W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.72mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 162 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 180W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.06000 | $22.06 |
10 | $16.91800 | $169.18 |
100 | $13.49850 | $1,349.85 |
1,000 | $13.31955 | $13,319.55 |