
NTMFSCH0D4N04XMTWG | |
---|---|
DigiKey Part Number | 488-NTMFSCH0D4N04XMTWGTR-ND - Tape & Reel (TR) 488-NTMFSCH0D4N04XMTWGCT-ND - Cut Tape (CT) 488-NTMFSCH0D4N04XMTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSCH0D4N04XMTWG |
Description | MOSFET - POWER, SINGLEN-CHANNEL, |
Customer Reference | |
Detailed Description | N-Channel 40 V 529A (Tc) 208W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 142 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9143 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |