


NTMFSC012N15MC | |
|---|---|
DigiKey Part Number | 488-NTMFSC012N15MCTR-ND - Tape & Reel (TR) 488-NTMFSC012N15MCCT-ND - Cut Tape (CT) 488-NTMFSC012N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC012N15MC |
Description | 150V PTNG IN 5X6 DUALCOOL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 10A (Ta), 80A (Tc) 2.7W (Ta), 147W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2490 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 147W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6.15) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.60000 | $35.60 |
| 10 | $23.36600 | $233.66 |
| 100 | $16.43640 | $1,643.64 |
| 500 | $13.82790 | $6,913.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.29738 | $33,892.14 |


