



NTMFS015N15MC | |
|---|---|
DigiKey Part Number | 488-NTMFS015N15MCTR-ND - Tape & Reel (TR) 488-NTMFS015N15MCCT-ND - Cut Tape (CT) 488-NTMFS015N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS015N15MC |
Description | MOSFET N-CH 150V 9.2A/61A 8PQFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 9.2A (Ta), 61A (Tc) 2.5W (Ta), 108.7W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 162µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2120 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 108.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $25.78300 | $257.83 |
| 100 | $18.23610 | $1,823.61 |
| 500 | $15.69846 | $7,849.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.82554 | $38,476.62 |




