Similar

NTMFS5C406NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C406NT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C406NT1GCT-ND - Cut Tape (CT) 488-NTMFS5C406NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C406NT1G |
Description | T6 40V SG NCH SO8FL HEFET |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 353A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $13.55900 | $135.59 |
| 100 | $9.28680 | $928.68 |
| 500 | $7.46062 | $3,730.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.57439 | $9,861.59 |
| 3,000 | $6.12847 | $18,385.41 |
| 4,500 | $6.07502 | $27,337.59 |

