
NXH240B120H3Q1PG | |
|---|---|
DigiKey Part Number | 5556-NXH240B120H3Q1PG-ND |
Manufacturer | |
Manufacturer Product Number | NXH240B120H3Q1PG |
Description | IGBT MOD 1200V 68A 158W 32-PIM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Triple, Dual - Common Source 1200 V 68 A 158 W Chassis Mount 32-PIM (71x37.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Triple, Dual - Common Source | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 68 A | |
Power - Max | 158 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 80A | |
Current - Collector Cutoff (Max) | 400 µA | |
Input Capacitance (Cies) @ Vce | 18.151 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 32-PIM (71x37.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $623.80000 | $623.80 |
| 21 | $594.02810 | $12,474.59 |

