
| NTMFS6H858NLT1G | |
|---|---|
| DigiKey Part Number | 488-NTMFS6H858NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS6H858NLT1GCT-ND - Cut Tape (CT) 488-NTMFS6H858NLT1GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NTMFS6H858NLT1G | 
| Description | T8 80V LL SO8FL | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 80 V 8.7A (Ta), 30A (Tc) 3.5W (Ta), 42W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 80 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 19.5mOhm @ 5A, 10V | |
| Vgs(th) (Max) @ Id | 2V @ 30µA | |
| Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 623 pF @ 40 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 3.5W (Ta), 42W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.41000 | $8.41 | 
| 10 | $5.97200 | $59.72 | 
| 100 | $4.03880 | $403.88 | 
| 500 | $3.13640 | $1,568.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $2.29141 | $3,437.11 | 
| 3,000 | $2.14975 | $6,449.25 | 
| 4,500 | $2.10760 | $9,484.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China